Part Details for 11055RINS by Klein Tools Inc
Overview of 11055RINS by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11055RINS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6208
|
Newark | Wire Stripper, 0.75" Jaw, 7.7" Lg, Stripping Capacity Awg:18Awg To 10Awg, 20Awg To 12Awg, Stripping Capacity Metric:-, For Use With:Cables, Product Range:Klein-Kurve Series Rohs Compliant: Na |Klein Tools 11055RINS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9800 | Buy Now |
DISTI #
1742-11055RINS-ND
|
DigiKey | INSULATED WIRE STRIPPER AND CUTT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$32.8600 / $38.1600 | Buy Now |
DISTI #
247-11055RINS
|
Mouser Electronics | Wire Stripping & Cutting Tools Insulated Klein-Kurve Wire Stripper and Cutter RoHS: Compliant | 0 |
|
$30.5000 / $38.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$29.9700 | Buy Now |