Part Details for 11054 by Klein Tools Inc
Overview of 11054 by Klein Tools Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32R-1A7H1-11054 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 54 position , Without MYLAR | |
F32Q-1A7H1-11054 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 54 position , Without MYLAR | |
10076801-105-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 40 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for 11054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5082
|
Newark | Wire Stripper, 8-16Awg/10-18Awg, 181Mm, Stripping Capacity Awg:18Awg To 8Awg, Stripping Capacity Metric:-, For Use With:8-16Awg Solid Wires And 10-18Awg Stranded Wires, Product Range:Klein-Kurve Series, Svhc:No Svhc (15- Rohs Compliant: Na |Klein Tools 11054 (Alternate Part Number: 092644340000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9700 / $27.1700 | Buy Now |