-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6039
|
Newark | Multipler, 3:2, Han-Yellock, Accessory Type:Female Multiplier 3:2, 5 Position, For Use With:Han Yellock Housings, Hoods, & Modules, Product Range:Han-Yellock Series, Contact Termination:Crimp, Contact Termination Type:Crimp Rohs Compliant: Yes |Harting 11051052803 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5900 / $31.2000 | Buy Now |
DISTI #
1195-2973-ND
|
DigiKey | HAN YELLOCK MULTIPLIER 3:2 Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0550 | Buy Now |
DISTI #
617-11051052803
|
Mouser Electronics | Heavy Duty Power Connectors Multiplier Module 3:2 RoHS: Compliant | 0 |
|
$20.7300 / $24.6400 | Order Now |
DISTI #
70235429
|
RS | Multiplier 3:2 Female 5 Cnts for Han-Yellock Red Polycarbonate | HARTING 11051052803 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4600 / $24.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 3 Weeks | 0 |
|
$16.8900 | Buy Now |
DISTI #
HRT11051052803
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.8889 / $26.0000 | Buy Now | |
DISTI #
11051052803
|
TTI | Heavy Duty Power Connectors Multiplier Module 3:2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$18.1900 | Buy Now |
DISTI #
11051052803
|
TME | connector Han Yellock multiplier 3: 2 Min Qty: 1 | 0 |
|
$6.6300 / $8.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11051052803
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11051052803
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |