-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8076
|
Newark | Han-Yellock Female Contact 0.75Mm2 |Harting 11050006203 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 / $0.9450 | Buy Now |
DISTI #
1195-8062-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
254 In Stock |
|
$0.5979 / $1.7800 | Buy Now |
DISTI #
617-11050006203
|
Mouser Electronics | Heavy Duty Power Connectors Han-Yellock F-c 0.75mm (Ag) RoHS: Compliant | 57 |
|
$0.5890 / $1.2200 | Buy Now |
DISTI #
70741950
|
RS | Crimp Contact, Female, Wt 0.60 g, Wire Size 18.00 AWG, Han-Yellock Series | HARTING 11050006203 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$0.5460 | Buy Now |
DISTI #
HRT11050006203
|
Heilind Electronics | HAN-YELLOCK FEMALE CONTACT 0.7 | Americas - 0 in Stock |
|
$0.6094 / $0.8400 | Buy Now |
DISTI #
11050006203
|
TME | Han-Yellock F-c 0.75mm? (Ag) Min Qty: 1 | 0 |
|
$0.5440 / $0.6860 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11050006203
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11050006203
HARTING Technology Group
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Approvals | IEC 60664-1, IEC 61984 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG |