-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8075
|
Newark | Han-Yellock Female Contact Awg 20 (0.5Mm2) |Harting 11050006202 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 / $0.9450 | Buy Now |
DISTI #
1195-5239-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 20AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
68 In Stock |
|
$0.8858 / $1.6500 | Buy Now |
DISTI #
617-11050006202
|
Mouser Electronics | Heavy Duty Power Connectors Han-Yellock F-c 0.5mm (Ag) RoHS: Compliant | 31 |
|
$0.7240 / $1.1200 | Buy Now |
DISTI #
70741949
|
RS | Heavy Duty, Han-Yellock Female contact AWG 20 (0.5mm2) | HARTING 11050006202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 100 |
|
$0.7100 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$0.5460 | Buy Now |
DISTI #
HRT11050006202
|
Heilind Electronics | HAN-YELLOCK F-C 0.5MM (AG) | Americas - 0 in Stock |
|
$0.6094 / $0.8400 | Buy Now |
DISTI #
11050006202
|
TME | Han-Yellock F-c 0.5mm? (Ag) Min Qty: 1 | 0 |
|
$0.5440 / $0.6850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11050006202
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11050006202
HARTING Technology Group
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | CONTACT FINISH: SILVER | |
Approvals | EN; IEC | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 2 mΩ | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG |