-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8087
|
Newark | Han-Yellock Male Contact Awg 16 (1.5Mm2) - Gold |Harting 11050006125 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $4.6200 | Buy Now |
DISTI #
11050006125-ND
|
DigiKey | HAN-YELLOCK MALE CONTACT AWG 16 Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.4642 | Buy Now |
DISTI #
617-11050006125
|
Mouser Electronics | Heavy Duty Power Connectors Han-Yellock M-c 1.5mm(Au) RoHS: Compliant | 0 |
|
$3.6100 / $5.5700 | Order Now |
DISTI #
70741944
|
RS | Heavy Duty, Han-Yellock Male contact AWG 16 (1.5mm2) - GOLD | HARTING 11050006125 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 / $5.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$2.8800 | Buy Now |
DISTI #
HRT11050006125
|
Heilind Electronics | HAN-YELLOCK MALE CONTACT AWG 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
11050006125
|
TME | Han-Yellock M-c 1.5mm? (Au) Min Qty: 100 | 0 |
|
$2.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11050006125
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11050006125
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |