-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6035
|
Newark | Contact, Pin, 12Awg, Crimp, Product Range:Han-Yellock Series, Contact Gender:Pin, Wire Size Awg Max:12Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:20A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 11050006107 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8040 / $1.1100 | Buy Now |
DISTI #
1195-2968-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 12AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7176 / $1.4400 | Buy Now |
DISTI #
617-11050006107
|
Mouser Electronics | Heavy Duty Power Connectors Crimp Contact 3mm RoHS: Compliant | 200 |
|
$0.7050 / $1.4700 | Buy Now |
DISTI #
70235427
|
RS | Crimp Contact, Male, Wt 0.74 g, Wire Size 12.00 AWG, Han-Yellock Series | HARTING 11050006107 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $1.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6370 | Buy Now |
DISTI #
HRT11050006107
|
Heilind Electronics | HAN-YELLOCK MALE CONTACT AWG 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
11050006107
|
TME | Han-Yellock M-c 3mm? (Ag) Min Qty: 1 | 0 |
|
$0.4610 / $0.5880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11050006107
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11050006107
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |