-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6029
|
Newark | Contact, Pin, 26-22Awg, Crimp, Product Range:Han-Yellock Series, Contact Gender:Pin, Wire Size Awg Max:22Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:20A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 11050006101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$0.5910 / $1.0700 | Buy Now |
DISTI #
1195-2962-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 22-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$0.5272 / $1.0500 | Buy Now |
DISTI #
617-11050006101
|
Mouser Electronics | Heavy Duty Power Connectors Crimp Contact .14-.37mm 26-22 AWG RoHS: Compliant | 50 |
|
$0.5270 / $1.0600 | Buy Now |
DISTI #
70235421
|
RS | Crimp Contact, Male, Wt 0.50 g, Wire Size 26.00 - 22.00 AWG, Han-Yellock Series | HARTING 11050006101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$0.4680 | Buy Now |
DISTI #
HRT11050006101
|
Heilind Electronics | HAN-YELLOCK M-C 0.37MM (AG) | Americas - 0 in Stock |
|
$0.5238 / $0.7200 | Buy Now |
DISTI #
11050006101
|
TME | Han-Yellock M-c 0.37mm? (Ag) Min Qty: 1 | 0 |
|
$0.4550 / $0.5810 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11050006101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11050006101
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |