Part Details for 1105-7521-003 by Radiall
Overview of 1105-7521-003 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1105-7521-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1105-7521-003-ND
|
DigiKey | SMC F RA NA CR 2.6/50S Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1197 / $21.1700 | Buy Now |
DISTI #
1105-7521-003
|
Avnet Americas | SMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE NICKEL - Bulk (Alt: 1105-7521-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7404 / $17.9676 | Buy Now |
DISTI #
501-1105-7521-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE NICKEL RoHS: Compliant | 0 |
|
$14.7100 / $21.1600 | Order Now |
Part Details for 1105-7521-003
1105-7521-003 CAD Models
1105-7521-003 Part Data Attributes:
|
1105-7521-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
1105-7521-003
Radiall
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Breadth | 0.255 inch | |
Body Depth | 0.55 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Terminal Length | 0.375 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.73 |