Part Details for 11047-26-1-0500-002-1-TS by CnC Tech LLC
Overview of 11047-26-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0500FC-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC(T)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC-5A4-E1-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 11047-26-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-11047-26-1-0500-002-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
3927 In Stock |
|
$0.4464 / $0.6200 | Buy Now |
|
Onlinecomponents.com | MPPE Hook-Up Wire - UL3239 Silicon - 18AWG - White - 500Ft Reel RoHS: Compliant | 0 |
|
$43.8500 / $61.0900 | Buy Now |