Part Details for 11047-24-1-0500-004-1-TS by CnC Tech LLC
Overview of 11047-24-1-0500-004-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11047-24-1-0500-004-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN160R-500-ND
|
DigiKey | HOOK-UP STRND 24AWG RED Min Qty: 500 Lead time: 20 Weeks Container: Spool |
4000 In Stock |
|
$0.1145 / $0.1591 | Buy Now |
DISTI #
CN160R-100-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
13 In Stock |
|
$14.0174 / $21.0300 | Buy Now |
DISTI #
CN160R-50-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$8.0337 / $12.5100 | Buy Now |
DISTI #
CN160R-25-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$4.6321 / $7.1100 | Buy Now |
|
Onlinecomponents.com | MPPE Hook-Up Wire - UL11047 - Double Insulated - 24AWG - 105℃ - 600V - 500Ft Reel - Red | 0 |
|
$43.8500 / $61.6100 | Buy Now |