Part Details for 11047-22-1-0500-011-1-TS by CnC Tech LLC
Overview of 11047-22-1-0500-011-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11047-22-1-0500-011-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-11047-22-1-0500-011-1-TS-DS-ND
|
DigiKey | HK-UP STD 22AWG GRN/YEL FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
3949 In Stock |
|
$0.5351 / $0.7400 | Buy Now |
DISTI #
CN150GY-50-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN/YEL 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$8.1798 / $12.7400 | Buy Now |
DISTI #
CN150GY-100-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN/YEL 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$14.3074 / $21.4600 | Buy Now |
DISTI #
CN150GY-25-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN/YEL 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$4.7103 / $7.2300 | Buy Now |
|
Onlinecomponents.com | MPPE Hook-Up Wire - UL11047 - Double Insulated - 22AWG - 105℃ - 600V - 500Ft Reel - Green/Yellow | 0 |
|
$52.4400 / $75.6900 | Buy Now |
Part Details for 11047-22-1-0500-011-1-TS
11047-22-1-0500-011-1-TS CAD Models
11047-22-1-0500-011-1-TS Part Data Attributes:
|
11047-22-1-0500-011-1-TS
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
11047-22-1-0500-011-1-TS
CnC Tech LLC
HK-UP WR MPPE 22AWG GRN/YEL 100'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
Application | ELECTRICAL AND ELECTRONIC EQUIPMENT | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | NO | |
Insulator Material | MPPE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 600 V | |
Resistance | 0.062 Ω | |
Shielding | NO | |
Stranding | 7X0.254 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |