Part Details for 11046 by Klein Tools Inc
Overview of 11046 by Klein Tools Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3579
|
Newark | Wire Strippers, Stripping Capacity Awg:26Awg To 16Awg, Stripping Capacity Metric:0.14Mm² To 1Mm², For Use With:Stranded Wires, Product Range:-, Body Material:Hardened Steel, Colour:Red, Handle Colour:Red, Overall Length:6.25" Rohs Compliant: Na |Klein Tools 11046 (Alternate Part Number: 092644740466 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$23.5600 | Buy Now |
DISTI #
1742-1146-ND
|
DigiKey | WIRE STRIPPER/CUTTER (16-26 AWG Min Qty: 1 Lead time: 2 Weeks Container: Box |
75 In Stock |
|
$18.4416 / $21.4200 | Buy Now |
DISTI #
247-11046
|
Mouser Electronics | Wire Stripping & Cutting Tools Wire Stripper/Cutter 16-26 AWG Stranded | 58 |
|
$18.2700 / $21.4200 | Buy Now |
|
Onlinecomponents.com | Wire Stripper And Cutter Red |
27 In Stock |
|
$15.9700 | Buy Now |
DISTI #
2839549
|
element14 Asia-Pacific | WIRE STRIPPER, 26AWG-16AWG, 158.8MM RoHS: Not Compliant Min Qty: 1 Container: Each | 177 |
|
$30.8141 / $32.7533 | Buy Now |
|
Master Electronics | Wire Stripper And Cutter Red |
27 In Stock |
|
$15.9700 | Buy Now |