Part Details for 1104240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1104240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1104240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5183
|
Newark | Din Mount Plastic Enclosure, Accessory Type:Backshell, For Use With:Ch20M Modular Component Housing, Product Range:- Rohs Compliant: Yes |Weidmuller 1104240000 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $4.1000 | Buy Now |
DISTI #
1104240000-ND
|
DigiKey | CH20M12 COVER Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2 In Stock |
|
$2.3848 / $4.4200 | Buy Now |
DISTI #
1104240000
|
Avnet Americas | Tilt Cover for CH20M Modular Component Housing 12.5mm Width Black/Transparent (Alt: 1104240000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2737 / $2.6935 | Buy Now |
DISTI #
470-1104240000
|
Mouser Electronics | Headers & Wire Housings CH20M12 C BK 1819 | 0 |
|
$2.3800 / $4.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 68 Factory Stock |
|
$2.2700 / $3.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 68 Factory Stock |
|
$2.2700 / $3.4500 | Buy Now |