Part Details for 1104-2-AL by RAF Electronic Hardware
Overview of 1104-2-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1104-2-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1104-2-AL-ND
|
DigiKey | 1/8 RD X 3/8 X .090 ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2335 In Stock |
|
$0.2468 / $0.4900 | Buy Now |
DISTI #
761-1104-2-AL
|
Mouser Electronics | Standoffs & Spacers Round Spacers 1/8 Rd X 3/8 X .090 ID RoHS: Compliant | 0 |
|
$0.2480 / $0.3500 | Order Now |
DISTI #
V99:2348_18480606
|
Arrow Electronics | Spacer Round 2.29mm-ID 3.18mm-OD 9.53mm-LG Aluminum None Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 130 |
|
$0.2124 / $0.2317 | Buy Now |
DISTI #
RAF1104-2-AL
|
Heilind Electronics | STD ROUND SPACER ALUMINUM | Americas - 114 in Stock |
|
$0.2600 | Buy Now |
DISTI #
71032312
|
Verical | Spacer Round 2.29mm-ID 3.18mm-OD 9.53mm-LG Aluminum None Min Qty: 28 Package Multiple: 1 | Americas - 130 |
|
$0.2317 | Buy Now |
DISTI #
RAF1104-2-AL
|
Interstate Connecting Components | STD ROUND SPACER ALUMINUM | 38 |
|
$0.2600 | Buy Now |
DISTI #
RAF1104-2-AL
|
DB Roberts | STD ROUND SPACER ALUMINUM | 0 |
|
RFQ |
Part Details for 1104-2-AL
1104-2-AL CAD Models
1104-2-AL Part Data Attributes
|
1104-2-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1104-2-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |