Part Details for 1103LGMA040LKN2850 by Fenghua (HK) Electronics Ltd
Overview of 1103LGMA040LKN2850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1103LGMA040LKN2850
1103LGMA040LKN2850 CAD Models
1103LGMA040LKN2850 Part Data Attributes
|
1103LGMA040LKN2850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1103LGMA040LKN2850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1103LGMA040LKN2850
This table gives cross-reference parts and alternative options found for 1103LGMA040LKN2850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1103LGMA040LKN2850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41231B8109M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1103LGMA040LKN2850 vs B41231B8109M002 |
2103LGMA040LKN1810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1103LGMA040LKN2850 vs 2103LGMA040LKN1810 |
8103LGMA040LQN1810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1103LGMA040LKN2850 vs 8103LGMA040LQN1810 |
2103LGMA040LKN58F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1103LGMA040LKN2850 vs 2103LGMA040LKN58F0 |
MALIEYN07CB510J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 1103LGMA040LKN2850 vs MALIEYN07CB510J02K |
8103LGMA040LKN0850 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1103LGMA040LKN2850 vs 8103LGMA040LKN0850 |
LH063M10K0BP5-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 1103LGMA040LKN2850 vs LH063M10K0BP5-3540 |
NRLM103M63V35X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 1103LGMA040LKN2850 vs NRLM103M63V35X40F |
1103LGMA040LKN48E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1103LGMA040LKN2850 vs 1103LGMA040LKN48E0 |
1103LGMA040LKN38F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1103LGMA040LKN2850 vs 1103LGMA040LKN38F0 |