Part Details for 1103LFMA045LSN4110 by Fenghua (HK) Electronics Ltd
Overview of 1103LFMA045LSN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1103LFMA045LSN4110
1103LFMA045LSN4110 CAD Models
1103LFMA045LSN4110 Part Data Attributes
|
1103LFMA045LSN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1103LFMA045LSN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3800 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1103LFMA045LSN4110
This table gives cross-reference parts and alternative options found for 1103LFMA045LSN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1103LFMA045LSN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8103LFMA045LS040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | 1103LFMA045LSN4110 vs 8103LFMA045LS040 |
2103LFMA045LSN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | 1103LFMA045LSN4110 vs 2103LFMA045LSN4110 |
8103LFMA045LSN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | 1103LFMA045LSN4110 vs 8103LFMA045LSN10 |
2103LFMA045LSN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | 1103LFMA045LSN4110 vs 2103LFMA045LSN5110 |
2103LFMA045LSN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | 1103LFMA045LSN4110 vs 2103LFMA045LSN0110 |
1103LFMA045LSN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | 1103LFMA045LSN4110 vs 1103LFMA045LSN5110 |
8103LFMA045LSN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | 1103LFMA045LSN4110 vs 8103LFMA045LSN2110 |
1103LFMA045LSN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | 1103LFMA045LSN4110 vs 1103LFMA045LSN7110 |
8103LFMA045LS010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | 1103LFMA045LSN4110 vs 8103LFMA045LS010 |
B41505A6109M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | 1103LFMA045LSN4110 vs B41505A6109M007 |