Part Details for 1103LEM3035LHN4110 by Fenghua (HK) Electronics Ltd
Overview of 1103LEM3035LHN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1103LEM3035LHN4110
1103LEM3035LHN4110 CAD Models
1103LEM3035LHN4110 Part Data Attributes
|
1103LEM3035LHN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1103LEM3035LHN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3050 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1103LEM3035LHN4110
This table gives cross-reference parts and alternative options found for 1103LEM3035LHN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1103LEM3035LHN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV035M10K0BPF-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN | YAGEO Corporation | 1103LEM3035LHN4110 vs LV035M10K0BPF-3035 |
8103LEM3035LT010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 1103LEM3035LHN4110 vs 8103LEM3035LT010 |
8103LEM3035LHN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 1103LEM3035LHN4110 vs 8103LEM3035LHN40 |
ELD109M035AS3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 1103LEM3035LHN4110 vs ELD109M035AS3AV |
8103LEM3035LH050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 1103LEM3035LHN4110 vs 8103LEM3035LH050 |
ECS1VBW103MLL10300035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Nantong Jianghai Capacitor Co Ltd | 1103LEM3035LHN4110 vs ECS1VBW103MLL10300035 |
109LMU035M2DE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 1103LEM3035LHN4110 vs 109LMU035M2DE |
B41252B7109M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 1103LEM3035LHN4110 vs B41252B7109M062 |
8103LEM3035LH010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 1103LEM3035LHN4110 vs 8103LEM3035LH010 |
ECOS1VA103DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 1103LEM3035LHN4110 vs ECOS1VA103DA |