Part Details for 1103LCM2525LHN1110 by Fenghua (HK) Electronics Ltd
Overview of 1103LCM2525LHN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1103LCM2525LHN1110
1103LCM2525LHN1110 CAD Models
1103LCM2525LHN1110 Part Data Attributes
|
1103LCM2525LHN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1103LCM2525LHN1110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2100 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1103LCM2525LHN1110
This table gives cross-reference parts and alternative options found for 1103LCM2525LHN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1103LCM2525LHN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103LCM2525LHN4110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1103LCM2525LHN1110 vs 1103LCM2525LHN4110 |
LGU1C103MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | 1103LCM2525LHN1110 vs LGU1C103MERAGA |
1103LCM2525LHN5110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1103LCM2525LHN1110 vs 1103LCM2525LHN5110 |
NRLMW103M16V25X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 1103LCM2525LHN1110 vs NRLMW103M16V25X25F |
LGY1C103MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | 1103LCM2525LHN1110 vs LGY1C103MERAGA |
109LMB016M2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 1103LCM2525LHN1110 vs 109LMB016M2CC |
EHP103M16BB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 1103LCM2525LHN1110 vs EHP103M16BB |
1103LCM2525LHN2110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1103LCM2525LHN1110 vs 1103LCM2525LHN2110 |
8103LCM2525LHN7110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1103LCM2525LHN1110 vs 8103LCM2525LHN7110 |
LGU1C103MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | 1103LCM2525LHN1110 vs LGU1C103MERAHA |