Part Details for 1103LCM1635WPN08FC by Fenghua (HK) Electronics Ltd
Overview of 1103LCM1635WPN08FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1103LCM1635WPN08FC
1103LCM1635WPN08FC CAD Models
1103LCM1635WPN08FC Part Data Attributes
|
1103LCM1635WPN08FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1103LCM1635WPN08FC
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2710 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1103LCM1635WPN08FC
This table gives cross-reference parts and alternative options found for 1103LCM1635WPN08FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1103LCM1635WPN08FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LCM1635WPN385C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 1103LCM1635WPN08FC vs 8103LCM1635WPN385C |
8103LCM1635WPN781C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 1103LCM1635WPN08FC vs 8103LCM1635WPN781C |
1103LCM1635WPN985B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 1103LCM1635WPN08FC vs 1103LCM1635WPN985B |
1103LCM1635WPN081B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 1103LCM1635WPN08FC vs 1103LCM1635WPN081B |
8103LCM1635WPN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 1103LCM1635WPN08FC vs 8103LCM1635WPN00 |
8103LCM1635WP00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 1103LCM1635WPN08FC vs 8103LCM1635WP00N |
8103LCM1635WPN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 1103LCM1635WPN08FC vs 8103LCM1635WPN4M |
2103LCM1635WPN08E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 1103LCM1635WPN08FC vs 2103LCM1635WPN08E0 |
8103LCM1635WP00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 1103LCM1635WPN08FC vs 8103LCM1635WP00A |
8103LCM1635WPN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 1103LCM1635WPN08FC vs 8103LCM1635WPN7J |