Part Details for 1103251-1 by TE Connectivity
Overview of 1103251-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1103251-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1103251-1
|
IBS Electronics | Conn Rectangular M 4 POS Crimp ST Cable Mount Loose Piece Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.9400 | Buy Now |
DISTI #
1103251-1
|
Avnet Abacus | AMP1103251-1 (Alt: 1103251-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now |
Part Details for 1103251-1
1103251-1 CAD Models
1103251-1 Part Data Attributes
|
1103251-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1103251-1
TE Connectivity
Connector Accessory, Insert, Zinc Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | INSERT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Terminal Type | CRIMP |