Part Details for 1103250-7 by TE Connectivity
Overview of 1103250-7 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-103250800LF | Amphenol Communications Solutions | BergStikĀ®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 25 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1103250-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6188
|
Newark | Hd Power Conn Assy Module Frm 1-4 |Amp Te Connectivity 1103250-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 | Buy Now |
DISTI #
2266-1103250-7-ND
|
DigiKey | FRAME FIXED SZ3 FOR 2MOD Min Qty: 10 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
9998 In Stock |
|
$11.4600 / $12.3800 | Buy Now |
DISTI #
1103250-7-ND
|
DigiKey | FRAME FIXED SZ3 FOR 2MOD Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2510 | Buy Now |
DISTI #
1103250-7
|
Avnet Americas | Connector Accessories Fixing Frame Zinc Alloy - Bulk (Alt: 1103250-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 80 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$9.4887 / $11.6880 | Buy Now |
DISTI #
571-1103250-7
|
Mouser Electronics | Heavy Duty Power Connectors ASSY MODULE FRM 1-4 HVS-GR.O-3/B.1-2 RoHS: Compliant | 0 |
|
$10.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 80 Lead time: 10 Weeks Container: Box | 0Box |
|
$9.5500 | Buy Now |
DISTI #
AMP1103250-7
|
Heilind Electronics | HVS-GR.O-3/B.1-2 | Americas - 0 in Stock |
|
$11.9265 | Buy Now |
|
Onlinecomponents.com | HVS-GR.O-3/B.1-2 RoHS: Compliant |
9998 Partner Stock |
|
$10.2500 / $11.3800 | Buy Now |
DISTI #
65671198
|
Verical | Connector Accessories Fixing Frame Straight Carton RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 5600 |
|
$10.7500 / $11.6100 | Buy Now |
DISTI #
16387905
|
Verical | Connector Accessories Fixing Frame Straight Carton RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 4398 |
|
$10.7500 / $11.6100 | Buy Now |
Part Details for 1103250-7
1103250-7 CAD Models
1103250-7 Part Data Attributes
|
1103250-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1103250-7
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Connector Support Type | CONNECTOR ACCESSORY |