Part Details for 1103250-6 by TE Connectivity
Overview of 1103250-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-103250800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 25 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1103250-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6187
|
Newark | Hvs-Gr.u-4/B.1-3 |Amp Te Connectivity 1103250-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $5.3400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Fixing Frame Straight Zinc Alloy Nickel Carton RoHS: Compliant |
1018 Partner Stock |
|
$6.1800 / $7.2100 | Buy Now |
DISTI #
18905532
|
Verical | Connector Accessories Fixing Frame Straight Zinc Alloy Nickel Carton RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 540 |
|
$6.0300 / $6.7800 | Buy Now |
DISTI #
65685605
|
Verical | Connector Accessories Fixing Frame Straight Zinc Alloy Nickel Carton RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 478 |
|
$6.0300 / $6.7800 | Buy Now |
DISTI #
11032506-TEC
|
TME | 1103250-6 Min Qty: 5 | 1018 |
|
$7.1900 / $8.9751 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1323 |
|
RFQ | |
DISTI #
1103250-6
|
Avnet Abacus | Connector Accessories Fixing Frame Zinc Alloy (Alt: 1103250-6) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757104682882
|
Chip1Stop | Connector Accessories Fixing Frame Zinc Alloy RoHS: Compliant | 1018 |
|
$7.1300 / $9.0100 | Buy Now |
|
Master Electronics | Connector Accessories Fixing Frame Straight Zinc Alloy Nickel Carton RoHS: Compliant |
1018 Partner Stock |
|
$6.1800 / $7.2100 | Buy Now |