Part Details for 11031946-00 by TE Connectivity
Overview of 11031946-00 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Price & Stock for 11031946-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5426
|
Newark | Glass Ntc Thermistor |Te Connectivity Sensors 11031946-00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1400 / $56.0300 | Buy Now |
DISTI #
11031946-00
|
Avnet Americas | 45006 THERM - Bulk (Alt: 11031946-00) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$44.3680 / $53.3920 | Buy Now |
DISTI #
571-11031946-00
|
Mouser Electronics | NTC Thermistors GLASS NTC THERMISTOR | 0 |
|
$55.0500 / $56.9600 | Order Now |
DISTI #
71348040
|
RS | 45006 THERM | TE Connectivity 11031946-00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$71.3600 / $73.5600 | RFQ |
|
Future Electronics | GLASS NTC THERMISTOR RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$55.8500 / $58.6400 | Buy Now |
|
Onlinecomponents.com | GLASS NTC THERMISTOR RoHS: Compliant | 0 |
|
$46.0600 / $94.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0600 / $94.0000 | Buy Now |
DISTI #
11031946-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 50 | 0 |
|
$33.8000 / $47.6000 | Buy Now |
DISTI #
000000000006379887
|
Sager | NTC Thermistors NTC THERM GLASS 45006 10K Min Qty: 1 | 0 |
|
$50.1300 / $58.7500 | Buy Now |
DISTI #
11031946-00
|
Avnet Abacus | (Alt: 11031946-00) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 11031946-00
11031946-00 CAD Models
11031946-00 Part Data Attributes
|
11031946-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11031946-00
TE Connectivity
10000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3694 K | |
Thermistor Application | TEMPERATURE SENSING |