Part Details for 1103016-1 by TE Connectivity
Overview of 1103016-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1103016-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6169
|
Newark | Heavy Duty Power Connectors Mdl2.hd.18.sti.c |Amp Te Connectivity 1103016-1 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $11.1100 | Buy Now |
DISTI #
96W6726
|
Newark | Mdl2.hd.18.sti.c |Te Connectivity 1103016-1 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $15.9100 | Buy Now |
DISTI #
3937-1103016-1-ND
|
DigiKey | MDL2.HD.18.STI.C Min Qty: 320 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
A127669-ND
|
DigiKey | MDL2.HD.18.STI.C Min Qty: 320 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9005 | Buy Now |
DISTI #
1103016-1
|
Avnet Americas | Connector Accessories Top Part for Male Contact - Bulk (Alt: 1103016-1) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$11.5631 | Buy Now |
DISTI #
571-1103016-1
|
Mouser Electronics | Heavy Duty Power Connectors MDL2.HD.18.STI.C RoHS: Compliant | 226 |
|
$12.9000 / $21.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 31 Weeks Container: Box | 0Box |
|
$11.5600 | Buy Now |
DISTI #
AMP1103016-1
|
Heilind Electronics | MDL2.HD.18.STI.C | Americas - 0 in Stock |
|
$14.4412 / $14.6568 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Top Part for Male Contact RoHS: Compliant | 0 |
|
$12.1900 / $33.3900 | Buy Now |
DISTI #
1103016-1
|
TME | Connector: HTS, module, male, PIN: 18, w/o contacts, HN.D Min Qty: 320 | 0 |
|
$10.9700 | RFQ |