Part Details for 1103015-1 by TE Connectivity
Overview of 1103015-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1103015-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1103015-1-ND
|
DigiKey | MODULE MALE 8POS CRIMP Min Qty: 1280 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9694 | Buy Now |
DISTI #
1103015-1
|
Avnet Americas | Connector Accessories Module - Bulk (Alt: 1103015-1) RoHS: Compliant Min Qty: 1280 Package Multiple: 160 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$12.0635 / $12.4831 | Buy Now |
DISTI #
571-1103015-1
|
Mouser Electronics | Heavy Duty Power Connectors TOP PART FOR MALE 8P MDL2.8.STI.C RoHS: Compliant | 0 |
|
$15.3600 | Order Now |
DISTI #
72012047
|
RS | Connector, Power, Heavy Duty, MDL2.8.STI.C | TE Connectivity 1103015-1 RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 160 Lead time: 35 Weeks Container: Box | 0Box |
|
$12.3500 | Buy Now |
DISTI #
AMP1103015-1
|
Heilind Electronics | MDL2.8.STI.C | Americas - 0 in Stock |
|
$15.4265 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Module RoHS: Compliant | 0 |
|
$13.3000 / $39.0200 | Buy Now |
DISTI #
1103015-1
|
TME | Connector: HDC, module, male, MDL.8, PIN: 8, w/o contacts, 16A, 400V Min Qty: 10 | 0 |
|
$13.9500 | RFQ |
DISTI #
AMP1103015-1
|
Interstate Connecting Components | MDL2.8.STI.C | 0 |
|
$15.4265 | Buy Now |
DISTI #
000000000001440046
|
Sager | Heavy Duty Power Connectors TOP PART FOR MALE 8P MDL2.8.STI.C Min Qty: 10 | 0 |
|
$17.4800 | Buy Now |
Part Details for 1103015-1
1103015-1 CAD Models
1103015-1 Part Data Attributes
|
1103015-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1103015-1
TE Connectivity
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 5 Days | |
Body Breadth | 0.791 inch | |
Body Depth | 1.3 inch | |
Body Length | 1.319 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Information | 1103015-2 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |