Part Details for 1102XFREQ3AA by Microsemi Corporation
Overview of 1102XFREQ3AA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1102XFREQ3AA
1102XFREQ3AA CAD Models
1102XFREQ3AA Part Data Attributes
|
1102XFREQ3AA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1102XFREQ3AA
Microsemi Corporation
ACMOS Output Clock Oscillator, 24MHz Min, 100MHz Max, FLAT PACKAGE-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FLAT PACKAGE-14 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | ACMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 0.79mm x 0.59mm x 0.14mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |