Part Details for 1102LCM1016WPN485M by Fenghua (HK) Electronics Ltd
Overview of 1102LCM1016WPN485M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1102LCM1016WPN485M
1102LCM1016WPN485M CAD Models
1102LCM1016WPN485M Part Data Attributes
|
1102LCM1016WPN485M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1102LCM1016WPN485M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1102LCM1016WPN485M
This table gives cross-reference parts and alternative options found for 1102LCM1016WPN485M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1102LCM1016WPN485M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102LCM1016WPN381M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LCM1016WPN485M vs 1102LCM1016WPN381M |
REA102M1CSC-1016C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | 1102LCM1016WPN485M vs REA102M1CSC-1016C |
8102LCM1016WPN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LCM1016WPN485M vs 8102LCM1016WPN98FC |
8102LCM1016WPN785P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LCM1016WPN485M vs 8102LCM1016WPN785P |
1102LCM1016WPN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LCM1016WPN485M vs 1102LCM1016WPN98FC |
2102LCM1016WPN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LCM1016WPN485M vs 2102LCM1016WPN085M |
RDLL1000M16TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 1102LCM1016WPN485M vs RDLL1000M16TR6310X16 |
UFW1C102MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 1102LCM1016WPN485M vs UFW1C102MPD |
2102LCM1016WPN98EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LCM1016WPN485M vs 2102LCM1016WPN98EB |
8102LCM1016WPN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LCM1016WPN485M vs 8102LCM1016WPN4F |