1102LBM1020RKN225M
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL

Overview of 1102LBM1020RKN225M by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1102LBM1020RKN225M by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1102LBM1020RKN225M by Fenghua (HK) Electronics Ltd

1102LBM1020RKN225M
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
960 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 1102LBM1020RKN225M
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 1102LBM1020RKN225M

This table gives cross-reference parts and alternative options found for 1102LBM1020RKN225M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1102LBM1020RKN225M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2102LBM1020RKN025P CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1102LBM1020RKN225M vs 2102LBM1020RKN025P
2102LBM1020RKN225C CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1102LBM1020RKN225M vs 2102LBM1020RKN225C
2102LBM1020RKN325P CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1102LBM1020RKN225M vs 2102LBM1020RKN325P
1102LBM1020RKN525C CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1102LBM1020RKN225M vs 1102LBM1020RKN525C
EAK108M010AH4KA Aluminum Electrolytic Capacitor, KEMET Corporation 1102LBM1020RKN225M vs EAK108M010AH4KA
2102LBM1020RKN925M CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1102LBM1020RKN225M vs 2102LBM1020RKN925M
1102LBM1020RKN425M CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1102LBM1020RKN225M vs 1102LBM1020RKN425M
1102LBM1020RKN225C CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1102LBM1020RKN225M vs 1102LBM1020RKN225C
8102LBM1020RKN525M CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1102LBM1020RKN225M vs 8102LBM1020RKN525M
8102LBM1020RKN925C CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1102LBM1020RKN225M vs 8102LBM1020RKN925C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1102LBM1020RKN225M by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1102LBM1020RKN225M by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1102LBM1020RKN225M would you like to use for your alert(s)?
  • Please alert me when 1102LBM1020RKN225M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1102LBM1020RKN225M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1102LBM1020RKN225M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1102LBM1020RKN225M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1102LBM1020RKN225M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1102LBM1020RKN225M by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: