There are no models available for this part yet.
Overview of 11029702-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 11029702-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC5378
|
Newark | Super Stable Glass Ntc Thermistor |Te Connectivity Sensors 11029702-00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
11029702-00
|
Avnet Americas | 46031 THERM,SUPER STABLE,10 K, - Bulk (Alt: 11029702-00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-11029702-00
|
Mouser Electronics | NTC Thermistors SUPER STABLE GLASS NTC THERMISTOR | 0 |
|
$156.0000 / $296.7500 | Order Now | |
DISTI #
71348021
|
RS | 46031 THERM, SUPER STABLE,10 K, | TE Connectivity 11029702-00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$242.7700 / $272.7800 | RFQ | |
Onlinecomponents.com | SUPER STABLE GLASS NTC THERMISTOR RoHS: Compliant | 0 |
|
$124.5600 / $308.6700 | Buy Now | ||
DISTI #
11029702-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 25 | 0 |
|
$105.3200 / $128.7100 | Buy Now | |
DISTI #
000000000006332444
|
Sager | NTC Thermistors NTC THERM RDL 200C 46031 10K Min Qty: 1 | 0 |
|
$135.5700 / $149.5300 | Buy Now | |
DISTI #
11029702-00
|
Avnet Abacus | (Alt: 11029702-00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SUPER STABLE GLASS NTC THERMISTOR RoHS: Compliant | 0 |
|
$124.5600 / $308.6700 | Buy Now |
CAD Models for 11029702-00 by TE Connectivity
Part Data Attributes for 11029702-00 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Lead Length
|
76 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Resistance
|
10000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
FLEXIBLE WIRE
|
Thermal Sensitivity Index
|
3694 K
|
Thermistor Application
|
TEMPERATURE SENSING
|