11027FK
Description: General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP

Overview of 11027FK by Coast Advanced Chip Magnetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for 11027FK by Coast Advanced Chip Magnetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11027FK by Coast Advanced Chip Magnetics

11027FK
Coast Advanced Chip Magnetics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
COAST ADVANCED CHIP MAGNETICS
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1613
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.8 Ω
Inductance-Nom (L)
15 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.3 mm
Package Length
3.94 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
100
Rated Current-Max
0.17 A
Reference Standard
MIL-PRF-83446/11
Self Resonance Frequency
30 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
FLAT
Test Frequency
2.5 MHz
Tolerance
10%
Want to compare parts?
  1. 11027FK
    Coast Advanced Chip Magnetics
    General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP
    VS

Alternate Parts for 11027FK

This table gives cross-reference parts and alternative options found for 11027FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11027FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
11088AK General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP Coast Advanced Chip Magnetics 11027FK vs 11088AK
M83446/11-27A General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP Coast Advanced Chip Magnetics 11027FK vs M83446/11-27A
M83446/11-27F General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP Coast Advanced Chip Magnetics 11027FK vs M83446/11-27F
M83446/11-88E General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP Coast Advanced Chip Magnetics 11027FK vs M83446/11-88E
M83446/11-88B General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP Coast Advanced Chip Magnetics 11027FK vs M83446/11-88B
M83446/11-27C General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP Coast Advanced Chip Magnetics 11027FK vs M83446/11-27C
M83446/11-27B General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP Coast Advanced Chip Magnetics 11027FK vs M83446/11-27B
M83446/11-88C General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP Coast Advanced Chip Magnetics 11027FK vs M83446/11-88C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11027FK by Coast Advanced Chip Magnetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11027FK by Coast Advanced Chip Magnetics

Select Manufacturer
Which Manufacturer of 11027FK would you like to use for your alert(s)?
  • Please alert me when 11027FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11027FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11027FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11027FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11027FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11027FK by Coast Advanced Chip Magnetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: