Part Details for 110238-0401 by ITT Interconnect Solutions
Overview of 110238-0401 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 110238-0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1357
|
Newark | Dl1102838-401/Itt Cannon |Itt Cannon 110238-0401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,038.2200 / $2,366.8700 | Buy Now |
DISTI #
61AC3355
|
Newark | Conn Cont 1 Pos Crmp St |Itt Cannon 110238-0401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,524.1400 / $2,874.3900 | Buy Now |
DISTI #
50B1526
|
Newark | Connector Contact, skt, crimp Terminal |Itt Cannon 110238-0401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,645.2300 / $4,212.9300 | Buy Now |
DISTI #
110238-0401
|
Avnet Americas | Contact Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: 110238-0401) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDL110238-401
|
Heilind Electronics | DL SI CRIMP 24-36 AWG 110238-0401 | Americas - 0 in Stock |
|
$2,934.0830 / $5,204.7120 | Buy Now |
|
Onlinecomponents.com | Contact - Signal Type - Non-Gendered - 24 to 26 AWG - Gold Finish - 5 A - Crimp Termination. RoHS: Compliant |
7 In Stock 2 On Order |
|
$4,014.2400 / $4,054.6900 | Buy Now |
DISTI #
110238-0401
|
TTI | Circular MIL Spec Connector 10000/REEL Min Qty: 10000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.4670 | Buy Now |
DISTI #
ITTDL110238-401
|
Interstate Connecting Components | DL SI CRIMP 24-36 AWG 110238-0401 | 0 |
|
$2,934.0830 / $5,204.7120 | Buy Now |
DISTI #
110238-0401
|
Avnet Abacus | Contact Crimp ST Cable Mount Reel (Alt: 110238-0401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
110238-0401
|
Avnet Abacus | Contact Crimp ST Cable Mount Reel (Alt: 110238-0401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110238-0401
110238-0401 CAD Models
110238-0401 Part Data Attributes
|
110238-0401
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
110238-0401
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | TERMINATION PLATING: TIN LEAD | |
Assembly Item Name | CONTACT | |
Cable Types | FLAT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |