Part Details for 110238-0400 by ITT Interconnect Solutions
Overview of 110238-0400 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110238-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0669
|
Newark | Contact, Socket, Crimp, 20-22Awg, Product Range:Itt Cannon Dl Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Itt Cannon 110238-0400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2299 |
|
$0.5720 / $0.8320 | Buy Now |
DISTI #
35R2865
|
Newark | Contact, Plug/Receptacle, 22-20Awg Crimp, Full Reel, Product Range:Itt Cannon Dl Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg Rohs Compliant: No |Itt Cannon 110238-0400 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9150 | Buy Now |
DISTI #
1003-1634-1-ND
|
DigiKey | CONTACT NON-GEND SGNL 20-22AWG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29702 In Stock |
|
$0.3923 / $0.8800 | Buy Now |
DISTI #
110238-0400
|
Avnet Americas | Contact Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: 110238-0400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,648.8250 / $5,527.5967 | Buy Now |
DISTI #
965-110238-0400
|
Mouser Electronics | High Speed / Modular Connectors 20 micro inch Gold Reel of 10K RoHS: Compliant | 27180 |
|
$0.4000 / $0.8700 | Buy Now |
DISTI #
ITT110238-0400
|
Heilind Electronics | DL SERIES CON 20-22 AWG SOLD ON A 10K REEL | Americas - 0 in Stock |
|
$2,934.0830 / $5,204.7120 | Buy Now |
|
Onlinecomponents.com | Contact - Crimp - DL Series - 20-22AWG - 20u" AU - Reel of 10,000 RoHS: Compliant |
7 Partner Stock |
|
$3,081.7400 / $4,114.3100 | Buy Now |
DISTI #
69858249
|
Verical | Contact Crimp ST Cable Mount 20-22AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$2,199.1000 | Buy Now |
DISTI #
ITT110238-0400
|
Interstate Connecting Components | DL SERIES CON 20-22 AWG SOLD ON A 10K REEL | 0 |
|
$2,934.0830 / $5,204.7120 | Buy Now |
DISTI #
110238-0400
|
Avnet Abacus | Contact Crimp ST Cable Mount Reel (Alt: 110238-0400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110238-0400
110238-0400 CAD Models
110238-0400 Part Data Attributes
|
110238-0400
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
110238-0400
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | TERMINATION PLATING: TIN LEAD | |
Assembly Item Name | CONTACT | |
Cable Types | FLAT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 110238-0400
This table gives cross-reference parts and alternative options found for 110238-0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110238-0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD90320ZWSR | 32-Rail PMBus Power Sequencer and System Manager 169-NFBGA -40 to 85 | Texas Instruments | 110238-0400 vs UCD90320ZWSR |