Part Details for 1102060-1 by TE Connectivity
Overview of 1102060-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124110-2060LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.6meter. |
Price & Stock for 1102060-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2026
|
Newark | Hdz64Sgzvgr121-D34B |Amp Te Connectivity 1102060-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$56.2200 / $59.3200 | Buy Now |
DISTI #
2266-1102060-1-ND
|
DigiKey | HDZ64SGZVGR121-D34B Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$37.4900 / $38.9800 | Buy Now |
|
Onlinecomponents.com | HDZ64SGZVGR121-D34B RoHS: Compliant |
25 Partner Stock |
|
$36.5700 / $39.4000 | Buy Now |
DISTI #
36274129
|
Verical | Backshell, Housing for Connector RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$35.1500 / $36.5600 | Buy Now |
DISTI #
11020601-TEC
|
TME | 1102060-1 Min Qty: 1 | 25 |
|
$36.5201 / $42.2139 | Buy Now |
DISTI #
C1S114403513134
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 25 |
|
$40.0000 / $41.9000 | Buy Now |
|
Master Electronics | HDZ64SGZVGR121-D34B RoHS: Compliant |
25 Partner Stock |
|
$36.5700 / $39.4000 | Buy Now |