Part Details for 1102 MC005 by Alpha Wire
Overview of 1102 MC005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1102 MC005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1805
|
Newark | Multiconductor Unshielded Cable, Control, 4, 32 Awg, 0.034 Mm , 7 X 0.079Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |Alpha Wire 1102 MC005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$382.2100 / $545.2200 | Buy Now |
DISTI #
A1102MC-100-ND
|
DigiKey | CABLE 4COND 32AWG MULTIPLE 100' Min Qty: 1 Lead time: 31 Weeks Container: Spool |
6 In Stock |
|
$349.3267 / $364.5100 | Buy Now |
DISTI #
602-1102-100
|
Mouser Electronics | Multi-Conductor Cables 32AWG 4C UNSHLD 100ft SPOOL CLEAR RoHS: Compliant | 0 |
|
$349.3200 / $356.0700 | Order Now |
DISTI #
73558389
|
RS | Multiconductor Cable,4C,32AWG, Stranded, PVC, Red, Black, Twisted Pair | Alpha Wire 1102 MC005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$363.8800 / $387.1000 | RFQ |
Part Details for 1102 MC005
1102 MC005 CAD Models
1102 MC005 Part Data Attributes:
|
1102 MC005
Alpha Wire
Buy Now
|
Compare Parts:
1102 MC005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |