Part Details for 1101M2S3WBE2 by Littelfuse Inc
Overview of 1101M2S3WBE2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1101M2S3WBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Slide Switch RoHS: Compliant |
80 In Stock |
|
$4.9500 / $7.1100 | Buy Now |
DISTI #
C1S146000386761
|
Chip1Stop | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA Wire Wrap Thru-Hole Bulk RoHS: Compliant | 100 |
|
$1.4800 | Buy Now |
|
Master Electronics | Miniature Slide Switch RoHS: Compliant |
80 In Stock |
|
$4.9500 / $7.1100 | Buy Now |