Part Details for 1101M2S3CQE2 by C&K
Overview of 1101M2S3CQE2 by C&K
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1101M2S3CQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0871
|
Newark | Slide Switch, Spdt, 6A, 250Vac, Tht, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:1000 Series, Contact Current Max:6A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |C&k Components 1101M2S3CQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$3.6900 | Buy Now |
DISTI #
59M4411
|
Newark | Slide Switch, Spdt, 6A, 120V, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:1000 Series, Contact Current Max:6A, Contact Voltage Ac Max:120V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |C&k Components 1101M2S3CQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6418 |
|
$3.6900 | Buy Now |
DISTI #
CKN5001-ND
|
DigiKey | SWITCH SLIDE SPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4242 In Stock |
|
$3.1475 / $5.8500 | Buy Now |
DISTI #
611-1101M2S3CQE2
|
Mouser Electronics | Slide Switches SP ON-NONE-ON PTH AG RoHS: Compliant | 2039 |
|
$3.1500 / $4.9100 | Buy Now |
DISTI #
E02:0323_00024911
|
Arrow Electronics | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 | Europe - 7203 |
|
$2.8098 / $4.3068 | Buy Now |
DISTI #
V36:1790_07432379
|
Arrow Electronics | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2405 | Americas - 2035 |
|
$2.9220 / $4.8580 | Buy Now |
DISTI #
70128282
|
RS | Switch, Slide, Sealed, SPDT, ON-NONE-ON, PC Mnt,.200 Blk Act,6A,120VAC, PC Thru-Hole | C&K 1101M2S3CQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 | RFQ |
|
Future Electronics | 1000 Series Mini SPDT On-None-On Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.4200 / $3.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.2000 | Buy Now |
DISTI #
70364826
|
Verical | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 7203 |
|
$2.7984 / $4.2892 | Buy Now |
Part Details for 1101M2S3CQE2
1101M2S3CQE2 CAD Models
1101M2S3CQE2 Part Data Attributes:
|
1101M2S3CQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
1101M2S3CQE2
C&K
SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 6.6 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1101M2S3CQE2
This table gives cross-reference parts and alternative options found for 1101M2S3CQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101M2S3CQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101M2S3CPE3 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CPE3 |
1101M2S3CSE2 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CSE2 |
1101M2S3CRE3 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CRE3 |
1101M2S3CSE3 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CSE3 |
1101M2S3CPE1 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CPE1 |
1101M2S3CSE1 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CSE1 |
1101M2S3CRE2 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CRE2 |