Part Details for 1101M2S3AV2GE2 by C&K
Overview of 1101M2S3AV2GE2 by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1101M2S3AV2GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M3849
|
Newark | Slide Switch, right Angle, spdt, on-On, wp Straight Terminal, pcb Hole Count:5 |C&k Components 1101M2S3AV2GE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $8.1300 | Buy Now |
DISTI #
36AH0862
|
Newark | 1101M2S3Av2Ge2 |C&k Components 1101M2S3AV2GE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $9.7900 | Buy Now |
DISTI #
CKN5047-ND
|
DigiKey | SWITCH SLIDE SPDT 6A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2010 | Buy Now |
DISTI #
611-1101M2S3AV2GE2
|
Mouser Electronics | Slide Switches ON None ON SPDT 6A 250VAC 28VDC RoHS: Compliant | 39 |
|
$5.3900 / $8.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$5.8400 | Buy Now |
DISTI #
51597607
|
Verical | Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1349 | Americas - 25 |
|
$9.2472 / $13.5825 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
DISTI #
C&K Components 1101M2S3AV2GE2
|
PEI Genesis | Slide Switch, SPDT, Latched | 29 |
|
Buy Now | |
DISTI #
000000000000585995
|
Sager | Slide Switches ON None ON SPDT 6A 250VAC 28VDC Min Qty: 80 | 0 |
|
$4.9600 / $5.4700 | Buy Now |
Part Details for 1101M2S3AV2GE2
1101M2S3AV2GE2 CAD Models
1101M2S3AV2GE2 Part Data Attributes:
|
1101M2S3AV2GE2
C&K
Buy Now
Datasheet
|
Compare Parts:
1101M2S3AV2GE2
C&K
SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1101M2S3AV2GE2
This table gives cross-reference parts and alternative options found for 1101M2S3AV2GE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101M2S3AV2GE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101M2S3AV2PE1 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE2 vs 1101M2S3AV2PE1 |
1101M2S3AV2RE1 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE2 vs 1101M2S3AV2RE1 |
1101M2S3AV2BE1 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE2 vs 1101M2S3AV2BE1 |
1101M2S3AV2PE3 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE2 vs 1101M2S3AV2PE3 |
1101M2S3AV2PE2 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE2 vs 1101M2S3AV2PE2 |
1101M2S3AV2GE1 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE2 vs 1101M2S3AV2GE1 |
1101M2S3AV2GE3 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE2 vs 1101M2S3AV2GE3 |
1101M2S3AV2SE3 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE2 vs 1101M2S3AV2SE3 |