Part Details for 1101M2S3AQE2 by C&K
Overview of 1101M2S3AQE2 by C&K
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1101M2S3AQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0857
|
Newark | Slide Switch, Spdt, 6A, 250Vac, Tht, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:1000 Series, Contact Current Max:6A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |C&k Components 1101M2S3AQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$5.0600 | Buy Now |
DISTI #
79AH8664
|
Newark | Slide Rohs Compliant: Yes |C&k Components 1101M2S3AQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.6900 | Buy Now |
DISTI #
CKN5006-ND
|
DigiKey | SWITCH SLIDE SPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2572 In Stock |
|
$3.4813 / $6.4700 | Buy Now |
DISTI #
611-1101M2S3AQE2
|
Mouser Electronics | Slide Switches SP ON-NO R/A AG RoHS: Compliant | 975 |
|
$3.4800 / $5.2000 | Buy Now |
DISTI #
V36:1790_07432369
|
Arrow Electronics | Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2251 | Americas - 6043 |
|
$3.2320 / $5.3570 | Buy Now |
DISTI #
E02:0323_01852388
|
Arrow Electronics | Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2415 | Europe - 126 |
|
$3.3158 / $4.9778 | Buy Now |
DISTI #
V99:2348_07432369
|
Arrow Electronics | Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 | Americas - 21 |
|
$3.5280 / $4.3580 | Buy Now |
DISTI #
70269983
|
RS | Switch, Slide, Sealed, SPDT, ON-NONE-ON, PC Mount,.200 Blk Act,6A,120VAC,28VDC, R/A PC | C&K 1101M2S3AQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 353 |
|
$4.4300 | Buy Now |
|
Future Electronics | 1000 Series Mini SPDT On-None-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tray | 560Tray |
|
$3.7900 / $3.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.6400 | Buy Now |