There are no models available for this part yet.
Overview of 1101M1S3ZBD2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 1101M1S3ZBD2 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AH0827
|
Newark | 1101M1S3Zbd2 |C&k Components 1101M1S3ZBD2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $5.9200 | Buy Now | |
DISTI #
1101M1S3ZBD2-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5879 | Buy Now | |
DISTI #
611-1101M1S3ZBD2
|
Mouser Electronics | Slide Switches Miniature Slide Switch RoHS: Compliant | 0 |
|
$4.2600 / $6.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$6.9200 | Buy Now | ||
DISTI #
000000000000585975
|
Sager | Slide Switches Miniature Slide Switch Min Qty: 100 | 0 |
|
$3.6700 / $4.0500 | Buy Now |
CAD Models for 1101M1S3ZBD2 by C&K
Part Data Attributes for 1101M1S3ZBD2 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
20 Weeks
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.2 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER LUG
|