Part Details for 1101A1BQEB by CIT Relay & Switch
Overview of 1101A1BQEB by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1101A1BQEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-1101A1BQEB-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Bag |
75 In Stock |
|
$1.3475 / $2.6700 | Buy Now |
Part Details for 1101A1BQEB
1101A1BQEB CAD Models
1101A1BQEB Part Data Attributes
|
1101A1BQEB
CIT Relay & Switch
Buy Now
|
Compare Parts:
1101A1BQEB
CIT Relay & Switch
|
Samacsys Manufacturer | CIT Relay & Switch |