Part Details for 1101LDMAA11LEN511R by Fenghua (HK) Electronics Ltd
Overview of 1101LDMAA11LEN511R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101LDMAA11LEN511R
1101LDMAA11LEN511R CAD Models
1101LDMAA11LEN511R Part Data Attributes
|
1101LDMAA11LEN511R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1101LDMAA11LEN511R
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1101LDMAA11LEN511R
This table gives cross-reference parts and alternative options found for 1101LDMAA11LEN511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101LDMAA11LEN511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LDMAA11LEN011J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LDMAA11LEN511R vs 8101LDMAA11LEN011J |
8101LDMAA11LFN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LDMAA11LEN511R vs 8101LDMAA11LFN5P |
8101LDMAA11LZ04P | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LDMAA11LEN511R vs 8101LDMAA11LZ04P |
1101LDMAA11LEN211D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LDMAA11LEN511R vs 1101LDMAA11LEN211D |
8101LDMAA11LF07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LDMAA11LEN511R vs 8101LDMAA11LF07P |
RJ3-25V101MF3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | 1101LDMAA11LEN511R vs RJ3-25V101MF3#-F4 |
8101LDMAA11LE04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LDMAA11LEN511R vs 8101LDMAA11LE04P |
NRWS101M25V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 1101LDMAA11LEN511R vs NRWS101M25V6.3X11TBNF |
8101LDMAA11LEN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LDMAA11LEN511R vs 8101LDMAA11LEN7D |
LXZR1EM101 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Luminous Town Electric Co Ltd | 1101LDMAA11LEN511R vs LXZR1EM101 |