Part Details for 1101LCMAA07SCN185J by Fenghua (HK) Electronics Ltd
Overview of 1101LCMAA07SCN185J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101LCMAA07SCN185J
1101LCMAA07SCN185J CAD Models
1101LCMAA07SCN185J Part Data Attributes
|
1101LCMAA07SCN185J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1101LCMAA07SCN185J
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1101LCMAA07SCN185J
This table gives cross-reference parts and alternative options found for 1101LCMAA07SCN185J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101LCMAA07SCN185J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LCMAA07SCN985A | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LCMAA07SCN185J vs 2101LCMAA07SCN985A |
8101LCMAA07SCN98E0 | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LCMAA07SCN185J vs 8101LCMAA07SCN98E0 |
8101LCMAA07SCN18FA | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LCMAA07SCN185J vs 8101LCMAA07SCN18FA |
8101LCMAA07SC04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LCMAA07SCN185J vs 8101LCMAA07SC04D |
1101LCMAA07SCN081D | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LCMAA07SCN185J vs 1101LCMAA07SCN081D |
1101LCMAA07SCN585M | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LCMAA07SCN185J vs 1101LCMAA07SCN585M |
8101LCMAA07SCN28EA | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LCMAA07SCN185J vs 8101LCMAA07SCN28EA |
ESRG160ETE101MF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 1101LCMAA07SCN185J vs ESRG160ETE101MF07C |
1101LCMAA07SCN1850 | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LCMAA07SCN185J vs 1101LCMAA07SCN1850 |
1101LCMAA07SCN18FA | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LCMAA07SCN185J vs 1101LCMAA07SCN18FA |