Part Details for 1101LBMAA11NPN18FJ by Fenghua (HK) Electronics Ltd
Overview of 1101LBMAA11NPN18FJ by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101LBMAA11NPN18FJ
1101LBMAA11NPN18FJ CAD Models
1101LBMAA11NPN18FJ Part Data Attributes
|
1101LBMAA11NPN18FJ
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1101LBMAA11NPN18FJ
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1101LBMAA11NPN18FJ
This table gives cross-reference parts and alternative options found for 1101LBMAA11NPN18FJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101LBMAA11NPN18FJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LBMAA11NPN485B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBMAA11NPN18FJ vs 2101LBMAA11NPN485B |
2101LBMAA11LLN08FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBMAA11NPN18FJ vs 2101LBMAA11LLN08FM |
8101LBMAA11LLN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBMAA11NPN18FJ vs 8101LBMAA11LLN08EB |
2101LBMAA11LLN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBMAA11NPN18FJ vs 2101LBMAA11LLN581M |
8101LBMAA11LLN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBMAA11NPN18FJ vs 8101LBMAA11LLN481B |
8101LBMAA11LLN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBMAA11NPN18FJ vs 8101LBMAA11LLN085M |
1101LBMAA11NPN28EJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBMAA11NPN18FJ vs 1101LBMAA11NPN28EJ |
2101LBMAA11LLN08FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBMAA11NPN18FJ vs 2101LBMAA11LLN08FF |
8101LBMAA11NPN58EB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBMAA11NPN18FJ vs 8101LBMAA11NPN58EB |
8101LBMAA11NPN981B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBMAA11NPN18FJ vs 8101LBMAA11NPN981B |