Part Details for 1101LBM0511WPN981D by Fenghua (HK) Electronics Ltd
Overview of 1101LBM0511WPN981D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101LBM0511WPN981D
1101LBM0511WPN981D CAD Models
1101LBM0511WPN981D Part Data Attributes
|
1101LBM0511WPN981D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1101LBM0511WPN981D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1101LBM0511WPN981D
This table gives cross-reference parts and alternative options found for 1101LBM0511WPN981D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101LBM0511WPN981D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2101LBM0511WPN081C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | 1101LBM0511WPN981D vs 2101LBM0511WPN081C |
8101LBM0511WPN485A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | 1101LBM0511WPN981D vs 8101LBM0511WPN485A |
ELLA100ETE101ME11B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | 1101LBM0511WPN981D vs ELLA100ETE101ME11B |
ELLA100ETE101ME11A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | 1101LBM0511WPN981D vs ELLA100ETE101ME11A |
2101LBM0511WPN285J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | 1101LBM0511WPN981D vs 2101LBM0511WPN285J |
R1AGR101M | Changzhou Huawei Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | 1101LBM0511WPN981D vs R1AGR101M |
711-010/101MTA | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | 1101LBM0511WPN981D vs 711-010/101MTA |
8101LBM0511WP01P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | 1101LBM0511WPN981D vs 8101LBM0511WP01P |
SK010M0100J5FW0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | 1101LBM0511WPN981D vs SK010M0100J5FW0511 |
8101LBM0511WPN58E0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | 1101LBM0511WPN981D vs 8101LBM0511WPN58E0 |