Part Details for 1101LBM0511WPN181B by Fenghua (HK) Electronics Ltd
Overview of 1101LBM0511WPN181B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101LBM0511WPN181B
1101LBM0511WPN181B CAD Models
1101LBM0511WPN181B Part Data Attributes
|
1101LBM0511WPN181B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1101LBM0511WPN181B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1101LBM0511WPN181B
This table gives cross-reference parts and alternative options found for 1101LBM0511WPN181B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101LBM0511WPN181B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LBM0511WPN485A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBM0511WPN181B vs 8101LBM0511WPN485A |
2101LBM0511WPN081C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBM0511WPN181B vs 2101LBM0511WPN081C |
ELLA100ETE101ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 1101LBM0511WPN181B vs ELLA100ETE101ME11B |
8101LBM0511WFN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBM0511WPN181B vs 8101LBM0511WFN1F |
ELL107M010S1A3C110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Teapo Electronic Corporation | 1101LBM0511WPN181B vs ELL107M010S1A3C110 |
2101LBM0511WPN485J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBM0511WPN181B vs 2101LBM0511WPN485J |
8101LBM0511WP05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBM0511WPN181B vs 8101LBM0511WP05B |
UVR1A101MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 1101LBM0511WPN181B vs UVR1A101MDD1AA |
8101LBM0511WPN281A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBM0511WPN181B vs 8101LBM0511WPN281A |
1101LBM0511WPN58FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101LBM0511WPN181B vs 1101LBM0511WPN58FR |