Part Details for 1101LBM0507SSN211D by Fenghua (HK) Electronics Ltd
Overview of 1101LBM0507SSN211D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101LBM0507SSN211D
1101LBM0507SSN211D CAD Models
1101LBM0507SSN211D Part Data Attributes
|
1101LBM0507SSN211D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1101LBM0507SSN211D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 77 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 1101LBM0507SSN211D
This table gives cross-reference parts and alternative options found for 1101LBM0507SSN211D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101LBM0507SSN211D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LBM0507SSN011M | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBM0507SSN211D vs 1101LBM0507SSN011M |
8101LBM0507SS01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LBM0507SSN211D vs 8101LBM0507SS01C |
EMR101M10B | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 1101LBM0507SSN211D vs EMR101M10B |
8101LBM0507SSN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LBM0507SSN211D vs 8101LBM0507SSN0E |
1101LBM0507SSN911B | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBM0507SSN211D vs 1101LBM0507SSN911B |
8101LBM0507SSN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LBM0507SSN211D vs 8101LBM0507SSN5E |
8101LBM0507SS07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LBM0507SSN211D vs 8101LBM0507SS07E |
2101LBM0507SSN711C | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBM0507SSN211D vs 2101LBM0507SSN711C |
8101LBM0507SS00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LBM0507SSN211D vs 8101LBM0507SS00P |
8101LBM0507SSN511R | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBM0507SSN211D vs 8101LBM0507SSN511R |