Part Details for 1101LAM0507SCN78EC by Fenghua (HK) Electronics Ltd
Overview of 1101LAM0507SCN78EC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101LAM0507SCN78EC
1101LAM0507SCN78EC CAD Models
1101LAM0507SCN78EC Part Data Attributes
|
1101LAM0507SCN78EC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1101LAM0507SCN78EC
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 87 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1101LAM0507SCN78EC
This table gives cross-reference parts and alternative options found for 1101LAM0507SCN78EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101LAM0507SCN78EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LAM0507SCN78ER | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LAM0507SCN78EC vs 1101LAM0507SCN78ER |
ESS107M6R3T2A5C07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Teapo Electronic Corporation | 1101LAM0507SCN78EC vs ESS107M6R3T2A5C07 |
2101LAM0507SCN08EJ | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LAM0507SCN78EC vs 2101LAM0507SCN08EJ |
ESRG6R3ETE101ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Chemi-Con | 1101LAM0507SCN78EC vs ESRG6R3ETE101ME07D |
2101LAM0507SCN78EF | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LAM0507SCN78EC vs 2101LAM0507SCN78EF |
8101LAM0507SCN98FM | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LAM0507SCN78EC vs 8101LAM0507SCN98FM |
ESRG6R3ELL101ME07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 1101LAM0507SCN78EC vs ESRG6R3ELL101ME07B |
8101LAM0507SCN481F | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LAM0507SCN78EC vs 8101LAM0507SCN481F |
2101LAM0507SCN38FD | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LAM0507SCN78EC vs 2101LAM0507SCN38FD |
2101LAM0507SCN48ED | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LAM0507SCN78EC vs 2101LAM0507SCN48ED |