Part Details for 11016585-00 by TE Connectivity
Overview of 11016585-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 11016585-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11016585-00
|
Avnet Americas | CHPG-17.87K +/- 2% B 3694 +/- 2% BT4-D - Bulk (Alt: 11016585-00) Min Qty: 2000 Package Multiple: 400 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$5.5056 / $6.2160 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.2300 | Buy Now |
DISTI #
TSS11016585-00
|
Heilind Electronics | CHPG-17.87K +/- 2% B 3694 +/- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CHPG-17.87K +/- 2% B 3694 +/- 2% BT4-D RoHS: Compliant | 0 |
|
$6.5700 / $13.7500 | Buy Now |
DISTI #
TSS11016585-00
|
Interstate Connecting Components | CHPG-17.87K +/- 2% B 3694 +/- | 0 |
|
Buy Now | |
DISTI #
11016585-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 2000 | 0 |
|
$4.3500 / $5.6200 | Buy Now |
DISTI #
000000000007143707
|
Sager | TE Connectivity CHPG-17.87K +/- 2% B 3694 +/- 2% BT4-D Min Qty: 1 | 0 |
|
$7.3500 / $8.8200 | Buy Now |
|
Master Electronics | CHPG-17.87K +/- 2% B 3694 +/- 2% BT4-D RoHS: Compliant | 0 |
|
$6.5700 / $13.7500 | Buy Now |
Part Details for 11016585-00
11016585-00 CAD Models
11016585-00 Part Data Attributes
|
11016585-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11016585-00
TE Connectivity
NTC Thermistor, 17870ohm, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.46 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 17870 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermal Sensitivity Index | 3694 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |