Part Details for 110164 by Littelfuse Inc
Overview of 110164 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-101-64LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 64 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for 110164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Release Bar F5X10 - plastic - Series-F RoHS: Compliant |
312 In Stock |
|
$0.9860 / $1.8050 | Buy Now |
|
Master Electronics | Release Bar F5X10 - plastic - Series-F RoHS: Compliant |
312 In Stock |
|
$0.9860 / $1.8050 | Buy Now |